Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778415M2I0W0 | |
|---|---|
DigiKey Part Number | F1778415M2I0W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1778415M2I0W0 |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1778415M2IBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778415M2IBT0-ND | $4.97146 | Parametric Equivalent |
| F1778415M2ICT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778415M2ICT0-ND | $11.18850 | Parametric Equivalent |
| F1778415M2ILB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778415M2ILB0-ND | $6.94640 | Parametric Equivalent |
| F1778415M3I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778415M3I0W0-ND | $5.72970 | Parametric Equivalent |
| F1778415M3IBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778415M3IBT0-ND | $6.25942 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.66268 | $2,797.61 |


