Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778410M2F0W0 | |
|---|---|
DigiKey Part Number | F1778410M2F0W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1778410M2F0W0 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620104 | Vishay Beyschlag/Draloric/BC Components | 1,066 | BFC233620104-ND | $11.10000 | Parametric Equivalent |
| BFC233623104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623104-ND | $6.67202 | Parametric Equivalent |
| BFC233626104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626104-ND | $6.05020 | Parametric Equivalent |
| BFC233821104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821104-ND | $2.62192 | Parametric Equivalent |
| BFC233823104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823104-ND | $5.95681 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.25718 | $8,257.18 |




