Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778410K2D0W0 | |
|---|---|
DigiKey Part Number | F1778410K2D0W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1778410K2D0W0 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1778410K2DBB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778410K2DBB0-ND | $8.15353 | Parametric Equivalent |
| F1778410K2DCB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778410K2DCB0-ND | $8.15353 | Parametric Equivalent |
| F1778410K2DLB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778410K2DLB0-ND | $3.51990 | Parametric Equivalent |
| F1778410K3D0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778410K3D0W0-ND | $4.62188 | Parametric Equivalent |
| F1778410K3DBB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778410K3DBB0-ND | $4.38513 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.78871 | $3,788.71 |


