Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778347M3FBB0 | |
|---|---|
DigiKey Part Number | F1778347M3FBB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778347M3FBB0 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620473 | Vishay Beyschlag/Draloric/BC Components | 4,096 | BFC233620473-ND | $13.98000 | Parametric Equivalent |
| BFC233623473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623473-ND | $9.53194 | Parametric Equivalent |
| BFC233626473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626473-ND | $8.76642 | Parametric Equivalent |
| BFC233829085 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829085-ND | $5.66412 | Parametric Equivalent |
| BFC233829105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829105-ND | $5.66412 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $3.23149 | $2,423.62 |




