Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17724332263 | |
|---|---|
DigiKey Part Number | F17724332263-ND |
Manufacturer | |
Manufacturer Product Number | F17724332263 |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17724332230 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724332230-ND | $17.01823 | Parametric Equivalent |
| F17724332290 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724332290-ND | $13.70140 | Parametric Equivalent |
| F17724332291 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724332291-ND | $13.70140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $28.04458 | $11,217.83 |


