1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F102K39Y5RN6UK5R

DigiKey Part Number
BC5217CT-ND - Cut Tape (CT)
BC5217TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F102K39Y5RN6UK5R
Description
CAP CER 1000PF 1KV Y5R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
F102K39Y5RN6UK5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.20300$22.03
50$1.63440$81.72
100$1.46100$146.10
500$1.16664$583.32
1,000$1.07587$1,075.87
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.95357$1,907.14
4,000$0.89510$3,580.40
6,000$0.86581$5,194.86
10,000$0.83336$8,333.60
14,000$0.81440$11,401.60
20,000$0.79616$15,923.20
Manufacturers Standard Package