
D562M25Z5UH65L2R | |
---|---|
DigiKey Part Number | D562M25Z5UH65L2R-ND |
Manufacturer | |
Manufacturer Product Number | D562M25Z5UH65L2R |
Description | CAP CER 5600PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.39340 | $7,868.00 |