
D473Z39Z5VF63J5R | |
---|---|
DigiKey Part Number | D473Z39Z5VF63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D473Z39Z5VF63J5R |
Description | CAP CER 0.047UF 50V Z5V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF -20%, +80% 50V Ceramic Capacitor Z5V Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.67273 | $6,727.30 |