
D472Z25Z5UH65L2R | |
|---|---|
DigiKey Part Number | D472Z25Z5UH65L2R-ND |
Manufacturer | |
Manufacturer Product Number | D472Z25Z5UH65L2R |
Description | CAP CER 4700PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.97680 | $48.84 |
| 100 | $0.86240 | $86.24 |
| 500 | $0.67154 | $335.77 |
| 1,000 | $0.61258 | $612.58 |
| 2,500 | $0.55051 | $1,376.28 |
| 5,000 | $0.51312 | $2,565.60 |

