Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D472K53X7RL6VJ5R | |
|---|---|
DigiKey Part Number | D472K53X7RL6VJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D472K53X7RL6VJ5R |
Description | CAP CER 4700PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D472K53X7RL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K53X7RL63J5R-ND | $1.13689 | Parametric Equivalent |
| D472K53X7RL65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K53X7RL65J5R-ND | $1.13689 | Parametric Equivalent |
| D472K53X7RL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D472K53X7RL6UJ5R-ND | $1.13330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $1.13330 | $11,899.65 |


