
D472K43Y5PL6UJ5R | |
|---|---|
DigiKey Part Number | 56-D472K43Y5PL6UJ5RCT-ND - Cut Tape (CT) 56-D472K43Y5PL6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D472K43Y5PL6UJ5R |
Description | CAP CER 4700PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.11300 | $21.13 |
| 50 | $1.56540 | $78.27 |
| 100 | $1.39770 | $139.77 |
| 500 | $1.11368 | $556.84 |
| 1,000 | $1.02613 | $1,026.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92681 | $1,853.62 |
| 4,000 | $0.86924 | $3,476.96 |
| 6,000 | $0.84042 | $5,042.52 |
| 10,000 | $0.80848 | $8,084.80 |
| 14,000 | $0.78980 | $11,057.20 |
| 20,000 | $0.77185 | $15,437.00 |

