
HIH-4602-L | |
|---|---|
DigiKey Part Number | 480-4964-ND |
Manufacturer | |
Manufacturer Product Number | HIH-4602-L |
Description | SENSOR HUMIDITY 5V ANLG 3.5% TO5 |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 30 s Through Hole |
Datasheet | Datasheet |
Category | Accuracy ±3.5% RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Response Time 30 s |
Series | Voltage - Supply 4V ~ 5.8V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensor Type Humidity | Package / Case Housed Sensor |
Humidity Range 0 ~ 100% RH | Supplier Device Package TO-5 |
Output Type Analog Voltage | Base Product Number |
Output 3.268V @ 75.3%RH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HYT939P(16BAR) | Innovative Sensor Technology, USA Division | 164 | 2952-HYT939P(16BAR)-ND | $10,403.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,018.95000 | $2,018.95 |
| 5 | $1,888.92200 | $9,444.61 |
| 10 | $1,840.55500 | $18,405.55 |
| 25 | $1,782.70080 | $44,567.52 |


