D Series J Style Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D332Z25Y5VL6TJ5R

DigiKey Part Number
D332Z25Y5VL6TJ5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D332Z25Y5VL6TJ5R
Description
CAP CER 3300PF 500V Y5V RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3300 pF -20%, +80% 500V Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.46102$9,220.40