
163PC01D61 | |
---|---|
DigiKey Part Number | 163PC01D61-ND |
Manufacturer | |
Manufacturer Product Number | 163PC01D61 |
Description | SENSOR 1.71PSID 0.2" 8.5V |
Customer Reference | |
Detailed Description | Pressure Sensor -0.28PSI ~ 1.71PSI (-1.96kPa ~ 11.77kPa) Differential Male - 0.2" (5mm) Tube, Dual 3.5 V ~ 8.5 V 3-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.28PSI ~ 1.71PSI (-1.96kPa ~ 11.77kPa) | |
Output Type | Analog Voltage | |
Output | 3.5 V ~ 8.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 6V ~ 16V | |
Port Size | Male - 0.2" (5mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 4.98PSI (34.32kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - |