D332Z20Z5UH65J5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45704
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45704
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45704
Datasheet
3300 pF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D332Z20Z5UH65J5R

DigiKey Part Number
D332Z20Z5UH65J5R-ND
Manufacturer
Manufacturer Product Number
D332Z20Z5UH65J5R
Description
CAP CER 3300PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
-20%, +80%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D332Z20Z5UH63J5RVishay Beyschlag/Draloric/BC Components0D332Z20Z5UH63J5R-ND$0.45704Parametric Equivalent
D332Z20Z5UH6TJ5RVishay Beyschlag/Draloric/BC Components0D332Z20Z5UH6TJ5R-ND$0.45704Parametric Equivalent
D332Z20Z5UH6UJ5RVishay Beyschlag/Draloric/BC Components0D332Z20Z5UH6UJ5R-ND$0.45704Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.45704$9,140.80