D271G39U2JH6TJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,324
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.75856
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.82763
Datasheet
270 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D271G39U2JH6TJ5R

DigiKey Part Number
D271G39U2JH6TJ5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D271G39U2JH6TJ5R
Description
CAP CER 270PF 100V U2J RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±2%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D271G39U2JH63J5RVishay Beyschlag/Draloric/BC Components3,324D271G39U2JH63J5R-ND$6.41000Parametric Equivalent
D271G39U2JH65J5RVishay Beyschlag/Draloric/BC Components0D271G39U2JH65J5R-ND$1.75856Parametric Equivalent
D271G39U2JH6UJ5RVishay Beyschlag/Draloric/BC Components0D271G39U2JH6UJ5R-ND$1.82763Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.82763$18,276.30