Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D222M20Z5UH63J5R | |
|---|---|
DigiKey Part Number | D222M20Z5UH63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D222M20Z5UH63J5R |
Description | CAP CER 2200PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D222K25Y5PH63J5R | Vishay Beyschlag/Draloric/BC Components | 11,802 | D222K25Y5PH63J5R-ND | $1.89000 | Similar |
| D222K25Y5PH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K25Y5PH65J5R-ND | $0.34951 | Similar |
| D222K33Y5PL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K33Y5PL63J5R-ND | $1.04979 | Similar |
| D222K33Y5PL65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K33Y5PL65J5R-ND | $1.03736 | Similar |
| D222K33Y5PL65K5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K33Y5PL65K5R-ND | $1.00293 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.45704 | $9,140.80 |




