Similar
Similar

D222K33Y5PL63L5R | |
|---|---|
DigiKey Part Number | D222K33Y5PL63L5R-ND |
Manufacturer | |
Manufacturer Product Number | D222K33Y5PL63L5R |
Description | CAP CER 2200PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D222K33Y5PL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K33Y5PL63J5R-ND | $1.04979 | Similar |
| D222K33Y5PL63L0R | Vishay Beyschlag/Draloric/BC Components | 5,933 | 1458PH-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.00572 | $20,114.40 |



