Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D222K25Y5PH6UJ5R | |
|---|---|
DigiKey Part Number | D222K25Y5PH6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D222K25Y5PH6UJ5R |
Description | CAP CER 2200PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D222K25Y5PH63L6R | Vishay Beyschlag/Draloric/BC Components | 11,931 | 1446PH-ND | $3.54000 | Similar |
| D222K25Y5PH6UL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K25Y5PH6UL2R-ND | $0.34951 | Similar |
| D222K29X7RH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K29X7RH6UJ5R-ND | $0.62229 | Similar |
| D222K29X7RH6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K29X7RH6VJ5R-ND | $0.62229 | Similar |
| D222K33Y5PL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 6,000 | 56-D222K33Y5PL6UJ5RCT-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.34951 | $6,990.20 |




