D Series L Style Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D103K43Y5PH63L2R

DigiKey Part Number
D103K43Y5PH63L2R-ND
Manufacturer
Manufacturer Product Number
D103K43Y5PH63L2R
Description
CAP CER 10000PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D103K43Y5PH63L2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,699
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.03600$20.36
50$1.50920$75.46
100$1.28500$128.50
500$0.98400$492.00
1,000$0.94648$946.48
3,000$0.88422$2,652.66
5,000$0.84567$4,228.35
Manufacturers Standard Package