D102Z20Y5VH6UL2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39340
Datasheet
D Series L Style Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D102Z20Y5VH6UL2R

DigiKey Part Number
D102Z20Y5VH6UL2R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D102Z20Y5VH6UL2R
Description
CAP CER 1000PF 100V Y5V RADIAL
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1000 pF -20%, +80% 100V Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D102Z20Y5VH6UL2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000$0.37373$7,474.60