
D102K25Y5PL6UJ5R | |
---|---|
DigiKey Part Number | 56-D102K25Y5PL6UJ5RCT-ND - Cut Tape (CT) 56-D102K25Y5PL6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D102K25Y5PL6UJ5R |
Description | CAP CER 1000PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.36700 | $13.67 |
50 | $0.98940 | $49.47 |
100 | $0.87510 | $87.51 |
500 | $0.68226 | $341.13 |
1,000 | $0.62292 | $622.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.55731 | $1,114.62 |
4,000 | $0.47402 | $1,896.08 |
6,000 | $0.46289 | $2,777.34 |
10,000 | $0.46009 | $4,600.90 |
14,000 | $0.45840 | $6,417.60 |
20,000 | $0.45674 | $9,134.80 |
24,000 | $0.44742 | $10,738.08 |
48,000 | $0.44470 | $21,345.60 |
50,000 | $0.44456 | $22,228.00 |