
D102K25Y5PL6TJ6R | |
---|---|
DigiKey Part Number | 56-D102K25Y5PL6TJ6RTR-ND - Tape & Reel (TR) 56-D102K25Y5PL6TJ6RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D102K25Y5PL6TJ6R |
Description | CAP CER 1000PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.78200 | $27.82 |
50 | $2.09920 | $104.96 |
100 | $1.88760 | $188.76 |
500 | $1.53082 | $765.41 |
1,000 | $1.42060 | $1,420.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.26790 | $2,535.80 |
4,000 | $1.21457 | $4,858.28 |
6,000 | $1.18365 | $7,101.90 |
10,000 | $1.15221 | $11,522.10 |
14,000 | $1.14448 | $16,022.72 |
20,000 | $1.14107 | $22,821.40 |
24,000 | $1.13519 | $27,244.56 |
48,000 | $1.10255 | $52,922.40 |
50,000 | $1.10054 | $55,027.00 |