D Series J Style Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D102K20Y5PH6TJ5R

DigiKey Part Number
56-D102K20Y5PH6TJ5RTR-ND - Tape & Reel (TR)
56-D102K20Y5PH6TJ5RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D102K20Y5PH6TJ5R
Description
CAP CER 1000PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,941
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.99600$9.96
50$0.70960$35.48
100$0.62320$62.32
500$0.47778$238.89
1,000$0.43284$432.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.38131$953.27
5,000$0.36418$1,820.90
7,500$0.34965$2,622.38
12,500$0.33353$4,169.12
17,500$0.32412$5,672.10
25,000$0.31506$7,876.50
30,000$0.31077$9,323.10
60,000$0.30855$18,513.00
62,500$0.29556$18,472.50
Manufacturers Standard Package