D100J20C0GL6UJ5R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.78741
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.68223
Datasheet
D Series J Style Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100J20C0GL6UJ5R

DigiKey Part Number
D100J20C0GL6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D100J20C0GL6UJ5R
Description
CAP CER 10PF 500V C0G/NP0 RADIAL
Customer Reference
Detailed Description
10 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D100J20C0GL6UJ5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types