43.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF5543K2FKE36

DigiKey Part Number
56-CCF5543K2FKE36TR-ND - Tape & Reel (TR)
56-CCF5543K2FKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF5543K2FKE36
Description
CCF-55 43.2K 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 165°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.95400$9.54
25$0.80240$20.06
50$0.70540$35.27
100$0.62480$62.48
250$0.53604$134.01
500$0.48014$240.07
1,000$0.43270$432.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35507$1,775.35
10,000$0.32684$3,268.40
15,000$0.31234$4,685.10
25,000$0.29594$7,398.50
35,000$0.28616$10,015.60
50,000$0.27661$13,830.50
Manufacturers Standard Package