
CCF0782K0GKE36 | |
|---|---|
DigiKey Part Number | 56-CCF0782K0GKE36TR-ND - Tape & Reel (TR) 56-CCF0782K0GKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF0782K0GKE36 |
Description | CCF-07 82K 2% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.95400 | $9.54 |
| 25 | $0.80240 | $20.06 |
| 50 | $0.70540 | $35.27 |
| 100 | $0.62480 | $62.48 |
| 250 | $0.53604 | $134.01 |
| 500 | $0.48014 | $240.07 |
| 1,000 | $0.43270 | $432.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35507 | $1,775.35 |
| 10,000 | $0.32684 | $3,268.40 |
| 15,000 | $0.31234 | $4,685.10 |
| 25,000 | $0.29594 | $7,398.50 |
| 35,000 | $0.28616 | $10,015.60 |
| 50,000 | $0.27661 | $13,830.50 |

