
CCF0756K0GKE36 | |
---|---|
DigiKey Part Number | 56-CCF0756K0GKE36TR-ND - Tape & Reel (TR) 56-CCF0756K0GKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF0756K0GKE36 |
Description | CCF-07 56K 2% T-1 E36 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.95200 | $9.52 |
25 | $0.80120 | $20.03 |
50 | $0.70460 | $35.23 |
100 | $0.62400 | $62.40 |
250 | $0.53536 | $133.84 |
500 | $0.47952 | $239.76 |
1,000 | $0.43214 | $432.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35462 | $1,773.10 |
10,000 | $0.32642 | $3,264.20 |
15,000 | $0.31194 | $4,679.10 |
25,000 | $0.29556 | $7,389.00 |
35,000 | $0.28580 | $10,003.00 |
50,000 | $0.27626 | $13,813.00 |
60,000 | $0.27168 | $16,300.80 |
120,000 | $0.25598 | $30,717.60 |
125,000 | $0.25514 | $31,892.50 |