
CCF072K20GKE36 | |
---|---|
DigiKey Part Number | 749-2054-2-ND - Tape & Reel (TR) 749-2054-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF072K20GKE36 |
Description | RES 2.2 KOHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.95500 | $9.55 |
25 | $0.80360 | $20.09 |
50 | $0.70640 | $35.32 |
100 | $0.62560 | $62.56 |
250 | $0.53672 | $134.18 |
500 | $0.48074 | $240.37 |
1,000 | $0.43325 | $433.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34854 | $1,742.70 |
10,000 | $0.32084 | $3,208.40 |
15,000 | $0.30661 | $4,599.15 |
25,000 | $0.29050 | $7,262.50 |
35,000 | $0.28091 | $9,831.85 |
50,000 | $0.27154 | $13,577.00 |
60,000 | $0.26704 | $16,022.40 |
120,000 | $0.25161 | $30,193.20 |
125,000 | $0.25077 | $31,346.25 |