Parametric Equivalent
Parametric Equivalent

BFC247990144 | |
|---|---|
DigiKey Part Number | BFC247990144-ND |
Manufacturer | |
Manufacturer Product Number | BFC247990144 |
Description | CAP FILM 1.5UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.181" L x 0.413" W (30.00mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 1.043" (26.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 160V | Applications High Pulse, DV/DT |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247942155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247942155-ND | $47.03904 | Parametric Equivalent |
| BFC247944155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247944155-ND | $63.96236 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $44.54328 | $17,817.31 |


