Parametric Equivalent
Parametric Equivalent

BFC247990123 | |
|---|---|
DigiKey Part Number | BFC247990123-ND |
Manufacturer | |
Manufacturer Product Number | BFC247990123 |
Description | CAP FILM 2.4UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.181" L x 0.433" W (30.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 1.063" (27.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 100V | Applications High Pulse, DV/DT |
Voltage Rating - DC 160V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247932245 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247932245-ND | $60.61547 | Parametric Equivalent |
| BFC247934245 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247934245-ND | $60.61547 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $60.06111 | $21,021.39 |


