Parametric Equivalent

BFC247954754 | |
|---|---|
DigiKey Part Number | BFC247954754-ND |
Manufacturer | |
Manufacturer Product Number | BFC247954754 |
Description | CAP FILM 0.75UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.75 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.181" L x 0.413" W (30.00mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.925" (23.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 200V | Applications High Pulse, DV/DT |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247952754 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247952754-ND | $41.71389 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $41.71389 | $18,771.25 |


