Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247944473 | |
|---|---|
DigiKey Part Number | BFC247944473-ND |
Manufacturer | |
Manufacturer Product Number | BFC247944473 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications High Pulse, DV/DT |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247942473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247942473-ND | $5.95681 | Parametric Equivalent |
| BFC247952473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247952473-ND | $15.20838 | Parametric Equivalent |
| BFC247954473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247954473-ND | $15.20838 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.69094 | $13,690.94 |


