Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247944334 | |
|---|---|
DigiKey Part Number | BFC247944334-ND |
Manufacturer | |
Manufacturer Product Number | BFC247944334 |
Description | CAP FILM 0.33UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.315" W (18.50mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications High Pulse, DV/DT |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247942334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247942334-ND | $19.42175 | Parametric Equivalent |
| BFC247945334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247945334-ND | $22.89734 | Parametric Equivalent |
| BFC247946334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247946334-ND | $21.87535 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $19.42175 | $24,277.19 |


