Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247055182 | |
|---|---|
DigiKey Part Number | BFC247055182-ND |
Manufacturer | |
Manufacturer Product Number | BFC247055182 |
Description | CAP FILM 1800PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247051182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247051182-ND | $7.14021 | Parametric Equivalent |
| BFC247058182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247058182-ND | $7.35759 | Parametric Equivalent |
| BFC247065182 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247065182-ND | $7.35759 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.57381 | $7,573.81 |


