Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247045823 | |
|---|---|
DigiKey Part Number | BFC247045823-ND |
Manufacturer | |
Manufacturer Product Number | BFC247045823 |
Description | CAP FILM 0.082UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247035823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247035823-ND | $8.03076 | Parametric Equivalent |
| BFC247041823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247041823-ND | $7.84488 | Parametric Equivalent |
| BFC247048823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247048823-ND | $8.59698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.84488 | $15,689.76 |


