Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247026823 | |
|---|---|
DigiKey Part Number | BFC247026823-ND |
Manufacturer | |
Manufacturer Product Number | BFC247026823 |
Description | CAP FILM 0.082UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247022823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247022823-ND | $6.32028 | Parametric Equivalent |
| BFC247029823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247029823-ND | $6.58756 | Parametric Equivalent |
| BFC247086823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247086823-ND | $7.14541 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.32028 | $12,640.56 |


