Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247025394 | |
|---|---|
DigiKey Part Number | BFC247025394-ND |
Manufacturer | |
Manufacturer Product Number | BFC247025394 |
Description | CAP FILM 0.39UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247021394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247021394-ND | $12.30015 | Parametric Equivalent |
| BFC247028394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247028394-ND | $13.14585 | Parametric Equivalent |
| BFC247085394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247085394-ND | $13.29735 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.98200 | $12,982.00 |


