Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247022124 | |
|---|---|
DigiKey Part Number | BFC247022124-ND |
Manufacturer | |
Manufacturer Product Number | BFC247022124 |
Description | CAP FILM 0.12UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247026124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247026124-ND | $7.57447 | Parametric Equivalent |
| BFC247029124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247029124-ND | $7.81015 | Parametric Equivalent |
| BFC247086124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247086124-ND | $7.75496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.57447 | $15,148.94 |


