Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247016125 | |
|---|---|
DigiKey Part Number | BFC247016125-ND |
Manufacturer | |
Manufacturer Product Number | BFC247016125 |
Description | CAP FILM 1.2UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247012125 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247012125-ND | $18.73092 | Parametric Equivalent |
| BFC247019125 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247019125-ND | $20.01426 | Parametric Equivalent |
| BFC247076125 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247076125-ND | $20.46671 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.69674 | $19,696.74 |


