
BFC246860333 | |
|---|---|
DigiKey Part Number | BFC246860333-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC246860333 |
Description | CAP FILM 0.033UF RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC246860333 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.630" (16.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Dielectric Material | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.44157 | $9,441.57 |

