Parametric Equivalent

BFC246855184 | |
|---|---|
DigiKey Part Number | BFC246855184-ND |
Manufacturer | |
Manufacturer Product Number | BFC246855184 |
Description | CAP FILM 0.18UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.256" W (17.50mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246828184 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246828184-ND | $5.52748 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.10457 | $9,104.57 |


