Parametric Equivalent
Parametric Equivalent

BFC246843683 | |
|---|---|
DigiKey Part Number | BFC246843683-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC246843683 |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.256" W (17.50mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246841683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246841683-ND | $5.96295 | Parametric Equivalent |
| BFC246858683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246858683-ND | $9.66569 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $11.10068 | $8,880.54 |


