Parametric Equivalent

BFC246804825 | |
|---|---|
DigiKey Part Number | BFC246804825-ND |
Manufacturer | |
Manufacturer Product Number | BFC246804825 |
Description | CAP FILM 8.2UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.374" W (26.00mm x 9.50mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246851825 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246851825-ND | $54.24744 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $43.08853 | $30,161.97 |


