Parametric Equivalent
Parametric Equivalent

BFC246752105 | |
|---|---|
DigiKey Part Number | BFC246752105-ND |
Manufacturer | |
Manufacturer Product Number | BFC246752105 |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246705105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246705105-ND | $12.04956 | Parametric Equivalent |
| BFC246707105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246707105-ND | $17.00889 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.54420 | $12,544.20 |


