Parametric Equivalent

BFC246729273 | |
|---|---|
DigiKey Part Number | BFC246729273-ND |
Manufacturer | |
Manufacturer Product Number | BFC246729273 |
Description | CAP FILM 0.027UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.165" W (12.50mm x 4.20mm) |
Capacitance | Height - Seated (Max) 0.559" (14.20mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246756273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246756273-ND | $2.64220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.95504 | $7,910.08 |


