
BFC242012402 | |
|---|---|
DigiKey Part Number | 222242012402-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC242012402 |
Description | CAP FILM 2400PF 2% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 2400 pF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC242012402 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.84821 | $16,272.32 |

