0.012 µF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC242011203

DigiKey Part Number
222242011203-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC242011203
Description
CAP FILM 0.012UF 2% 630VDC RAD
Customer Reference
Detailed Description
0.012 µF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC242011203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Last Time Buy
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±2%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 12/8/2026
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
750$15.17163$11,378.72
Manufacturers Standard Package