
BFC241613004 | |
|---|---|
DigiKey Part Number | 222241613004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC241613004 |
Description | CAP FILM 0.3UF 2% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.3 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241613004 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 25V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $18.81016 | $16,929.14 |

