Film Capacitor Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241607504

DigiKey Part Number
BFC241607504-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC241607504
Description
CAP FILM 0.75UF 5% 63VDC RADIAL
Customer Reference
Detailed Description
Film Capacitor Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Series
Height - Seated (Max)
0.728" (18.50mm)
Packaging
Tape & Reel (TR)
Termination
PC Pins
Part Status
Last Time Buy
Lead Spacing
0.591" (15.00mm)
Dielectric Material
Applications
High Frequency, Switching
Operating Temperature
-55°C ~ 85°C
Features
Long Life
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 12/8/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$25.84612$16,799.98
Manufacturers Standard Package